- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27P-REC-4-01
TE Connectivity / Deutsch
27P-REC-4-01
RECEPTACLE, COMMUNICATION COMMUTER
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 27P-REC-4-01 |
| Alias/AKA: | YE-UC-212086A-0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 10 – 10 AWG, 12 – 12 AWG |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Insulation Material: | Low Fire Hazard Thermoplastic |
| Mating Retention: | With |
| Reverse Gender: | Standard |
| Product Type: | Connector |
| Contact Type: | Pin |
| Prewired: | No |
| Packaging Quantity: | 1 |
| Shielded: | No |
| Connector System: | Cable-to-Cable |
| Shell Type: | Aluminum |
| Circuit Application: | Signal |
| Operating Voltage: | 600 VAC |
| Contact Current Rating (Max): | 30 A |
| Mating Alignment Type: | Polarization |
| Connector Style: | Receptacle |
| Number of Positions: | 27 |
| Panel Mount Feature Type: | Screw Nut |
| Field Serviceable: | Yes |
| Shell Material: | Aluminum Alloy |
| Shell Plating Material: | Trivalent Chromium |
| Connector Mounting Type: | Panel |
| Wire/Cable Size: | 10 AWG, 12 AWG |
| Fluid Resistance: | Moisture/Spray |
-
This product is discontinued, but still in stock.