- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2562-209-2031
2562-209-2031
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONT SOC ASSY
Search Keywords: 25622092031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:2562-209-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:22
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,273
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$37.42
250
$37.33
500
$37.24
1,250
$37.15
2,500
$18.97
3,750
$12.91
5,000 +
$12.66
Click for Quote
Log in
to unlock special pricing