- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2562-201-2031L
2562-201-2031L
TE Connectivity / Deutsch
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Search Keywords: 25622012031L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:2562-201-2031L
-
Alias/AKA:M39029/63-368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,430
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.6742
250
$0.5315
500
$0.5012
1,000
$0.4772
2,500
$0.4430
5,000
$0.4419
10,000
$0.4408
15,000 +
$0.4397
Click for Quote
Log in
to unlock special pricing