Available Replacements
Non-RoHS Equivalent
M39029/1-507 M39029/1-507 TE Connectivity / Deutsch
M39029/1-507

TE Connectivity / Deutsch

In Stock: 12,694

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

2560-218-2031

CONT PIN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT PIN
Search Keywords: 25602182031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: 2560-218-2031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Contact Type: Signal
Gender: Pin
Contact Size: 21
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2560-218-2031 RoHS compliant?
Yes, 2560-218-2031 is RoHS compliant.
What is the lead time for 2560-218-2031?
The standard lead time for 2560-218-2031 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
24 Weeks can ship 5/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6,250
$2.129
12,500
$1.087
18,750
$0.740
25,000 +
$0.725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!