Available Replacements
Non-RoHS Equivalent
M39029/1-102 M39029/1-102 TE Connectivity / Deutsch
M39029/1-102

TE Connectivity / Deutsch

In Stock: 1,903

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

2560-216-1431

CONT PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT PIN
Search Keywords: 25602161431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: 2560-216-1431
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Gender: Pin
Contact Size: 16
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2560-216-1431 RoHS compliant?
Yes, 2560-216-1431 is RoHS compliant.
What is the lead time for 2560-216-1431?
The standard lead time for 2560-216-1431 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.61
250
$1.56
500
$1.53
1,000
$1.50
2,500
$1.46
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!