- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2560-215-1631L
2560-215-1631L
TE Connectivity / Deutsch
CONTACT, PIN SZ 16 MATING END/SZ 20 WIRE BARREL ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, PIN SZ 16 MATING END/SZ 20 WIRE BARREL ENVELOPE
Search Keywords: 25602151631L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:2560-215-1631L
-
Alias/AKA:M39029/1-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass/Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 6/15/26
9,461
can ship 8/10/26
Minimum Order Quantity:
50
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$1.6654
500
$0.5202
1,000
$0.4877
2,500
$0.4829
5,000
$0.4817
7,500
$0.4805
10,000
$0.4793
15,000 +
$0.4781
Click for Quote
Log in
to unlock special pricing