- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2560-214-1631
2560-214-1631
TE Connectivity / Deutsch
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 25602141631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:2560-214-1631
-
Alias/AKA:M39029/1-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Brass/Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
On Order:
10,000
can ship 12/2/26
Minimum Order Quantity:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$0.7850
250
$0.5936
500
$0.5597
1,000
$0.5054
2,500
$0.4947
5,000
$0.4935
7,500
$0.4922
10,000 +
$0.4910
Click for Quote
Log in
to unlock special pricing