- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1841-5-5608
1841-5-5608
TE Connectivity / Deutsch
Contact 8 Size Crimp ST Cable Mount 8AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact 8 Size Crimp ST Cable Mount 8AWG
Search Keywords: 184155608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:1841-5-5608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:8
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$14.65
5
$14.15
10
$13.81
25
$13.60
50
$13.39
100
$13.04
250 +
$12.85
Click for Quote
Log in
to unlock special pricing