Image is representational - see mfr. specs

CONT PIN

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
CONT PIN
Search Keywords: 184115616
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch
  • Parça Numarası:
    1841-1-5616
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 3.291
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
2.200   Gemi olabilir 6.24.26
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
275
12 Weeks Gemi olabilir 8.17.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$10.69
50
$8.58
100
$8.21
275
$7.99
550
$7.77
825
$7.75
1.100 +
$7.67
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!