- Home ›
- All Products›
- 182-0704-06
182-0704-06
TE Connectivity / Deutsch
182-0704-06
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0704-06
Search Keywords: 182070406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:182-0704-06
-
Alias/AKA:ZPF000000000002029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Operating Voltage:115 VAC
-
Contact Base Material:Copper Alloy
-
Contact Retention:With
-
Contact Current Rating (Max):60 A
-
Wire/Cable Type:Strip
-
Barrel Type:Crimp
-
Contact Mating Area Plating Material:Gold
-
Contact Size:6
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Contact Termination Area Plating Material:Gold
-
Material:Copper Alloy
-
Contact Retention Type:Spring
-
Wire Size:6 AWG, 13.3 mm²
-
Contact Classification:Power
-
Circuit Application:Power
-
Contact Size Code:6
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4
$359.38
8
$221.16
12
$175.09
15 +
$171.58
Click for Quote
Log in
to unlock special pricing