182-0672-06

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
182-0672-06
Search Keywords: 182067206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    182-0672-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power
  • Wire Size:
    6 AWG, 13.3 mm²
  • Sealable:
    Yes
  • Termination Method to Wire & Cable:
    Crimp
  • Operating Voltage:
    115 VDC
  • Contact Retention:
    With
  • Connector System:
    Cable-to-Cable
  • Contact Type:
    Pin
  • Contact Base Material:
    Copper Alloy
  • Contact Termination Area Plating Material:
    Gold
  • Wire/Cable Type:
    Strip
  • Lattice Contact Mating Area Plating Material:
    Gold
  • Material:
    Copper Alloy
  • Contact Retention Type:
    Spring
  • Contact Current Rating (Max):
    60 A
  • Barrel Type:
    Crimp
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Contact Mating Area Plating Material:
    Gold
  • Contact Classification:
    Power
  • Contact Size:
    6
  • Contact Retention Type within Housing:
    Spring
  • Contact Size Code:
    6
  • Contact Retention Within Housing:
    With
  • Wire Contact Termination Area Plating Material:
    Gold
  • Compatible With Wire & Cable Type:
    Discrete Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
19 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
18
$144.42
35
$78.64
53
$54.82
70 +
$53.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!