- Home ›
- All Products›
- 182-0671-22
182-0671-22
TE Connectivity / Deutsch
182-0671-22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0671-22
Search Keywords: 182067122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:182-0671-22
-
Alias/AKA:ZPF000000000002018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power & Signal & Data
-
Contact Classification:Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Size:22
-
Operating Voltage:115 VAC
-
Wire/Cable Type:Strip
-
Barrel Type:Crimp
-
Wire Size:26 – 22 AWG
-
Contact Current Rating (Max):5 A
-
Contact Termination Area Plating Material:Gold
-
Contact Retention Type:Spring
-
Termination Method to Wire & Cable:Crimp
-
Material:Copper Alloy
-
Connector System:Cable-to-Cable
-
Contact Retention:With
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Size Code:22
-
Contact Retention Type within Housing:Spring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1375
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,375
$2.131
2,749
$1.128
4,123
$0.794
5,497 +
$0.778
Click for Quote
Log in
to unlock special pricing