- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 182-0297-20
182-0297-20
TE Connectivity / Deutsch
I-O connector Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
I-O connector Contacts
Search Keywords: 182029720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:182-0297-20
-
Alias/AKA:ZPF000000000001952
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468,Signal3468
-
Gender:PIN3470
-
Contact Size:203467
-
Wire Size:20-24 AWG
-
Contact Material:Chromel3465
-
Contact Plating:N/A
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
66
$23.70
131
$14.70
197
$11.61
262 +
$11.38
Click for Quote
Log in
to unlock special pricing