- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 182-0118-20
182-0118-20
TE Connectivity / Deutsch
Contact SKT 20 Size Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT 20 Size Crimp ST Cable Mount
Search Keywords: 182011820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:182-0118-20
-
Alias/AKA:ZPF000000000001930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.6600
250
$1.0500
500
$0.9364
1,000
$0.8639
2,500
$0.7854
5,000
$0.7813
7,500
$0.7772
10,000 +
$0.7732
Click for Quote
Log in
to unlock special pricing