- Home ›
- All Products›
- 182-0003-08
182-0003-08
TE Connectivity / Deutsch
182-0003-08
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
182-0003-08
Search Keywords: 182000308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:182-0003-08
-
Alias/AKA:ZPF000000000001905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Termination Area Plating Material:Gold
-
Contact Size:8
-
Contact Retention Type:Spring
-
Termination Method to Wire & Cable:Crimp
-
Lattice Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC
-
Contact Classification:Power
-
Material:Copper Alloy
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power
-
Contact Current Rating (Max):46 A
-
Contact Retention:With
-
Barrel Type:Crimp
-
Contact Type:Socket
-
Wire Size:8 AWG, 8.36 mm²
-
Connector System:Cable-to-Cable
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Wire/Cable Type:Strip
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Spring
-
Contact Size Code:8
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$107.789
25
$97.990
38
$68.040
50 +
$66.690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT