- Home ›
- All Products›
- 1662-202-1631
1662-202-1631
TE Connectivity / Deutsch
CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT
Search Keywords: 16622021631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:1662-202-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:24 – 20 AWG, .25 – .5 mm²
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
256
$45.19
511
$23.12
766
$15.75
1,021 +
$15.44
Click for Quote
Log in
to unlock special pricing