- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 12341-20
12341-20
TE Connectivity / Deutsch
CONTACT IMPO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT IMPO
Search Keywords: 1234120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:12341-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.309
250
$1.044
500
$0.959
1,000
$0.698
1,500
$0.695
3,000
$0.691
4,500
$0.688
6,000 +
$0.684
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments