- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 12333-22
12333-22
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 1233322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:12333-22
-
Alias/AKA:M39029/106-614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16,000
can ship 11/11/26
Minimum Order Quantity:
25
46 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
25
$2.170
250
$0.981
500
$0.971
1,000
$0.962
2,500
$0.960
5,000
$0.957
8,000
$0.955
16,000 +
$0.952
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT