- Home ›
- All Products›
- 12331-16
12331-16
TE Connectivity / Deutsch
Circular Connector Contact - MIL-C-39029 Series - Pin - Crimp - 16 AWG - 20 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector Contact - MIL-C-39029 Series - Pin - Crimp - 16 AWG - 20 AWG.
Search Keywords: 1233116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:12331-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Current Rating (Max):13 A
-
Contact Type:Pin
-
Contact Underplating Material:Palladium Nickel
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold Flash
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,500
$1.909
7,000
$1.007
10,500
$0.693
14,000 +
$0.679
Click for Quote
Log in
to unlock special pricing