- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 102963-01
TE Connectivity / Deutsch
102963-01
Insert Pin Assembly
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:102963-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:N/A
-
Contact Gender:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A
-
This product is discontinued, but still in stock.