Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

100505L

CONT SOC ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT SOC ASSY
Search Keywords: 100505L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    100505L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2500
  • Contact Type:
    N/A
  • Gender:
    N/A
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 100505L?
The recommended replacement for 100505L is M39029/5-118 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is 100505L RoHS compliant?
Yes, 100505L is RoHS compliant.
What is the lead time for 100505L?
The standard lead time for 100505L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,143
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$10.76
500
$10.73
1,000
$10.70
2,500
$10.68
5,000
$5.46
7,500
$3.71
10,000 +
$3.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!