- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 100504L
100504L
TE Connectivity / Deutsch
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact 16-20 AWG Size 16 Crimp Gold
Search Keywords: 100504L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:100504L
-
Alias/AKA:M39029/5-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,942
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$1.852
100
$1.525
250
$1.373
500
$1.255
1,000
$1.073
4,000
$1.039
8,000
$1.005
12,000 +
$1.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT