- Home ›
- All Products›
- 100503SL
100503SL
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 100503SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:100503SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):7.5 A
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 AWG, .5 mm²
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,250
$1.196
2,500
$0.736
3,750
$0.583
5,000 +
$0.571
Click for Quote
Log in
to unlock special pricing