- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 100060-26
100060-26
TE Connectivity / Deutsch
CONT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONT PIN
Search Keywords: 10006026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:100060-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,583
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/15/26