Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

097-0179-16

097-0179-16

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
097-0179-16
Search Keywords: 097017916
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    097-0179-16
  • Alias/AKA:
    ZPF000000000001237
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 – 16 AWG
  • Contact Classification:
    Signal
  • Contact Termination Area Plating Material:
    Gold
  • Connector System:
    Cable-to-Cable
  • Material:
    Copper Alloy
  • Sealable:
    Yes
  • Contact Size:
    16
  • Barrel Type:
    Crimp
  • Contact Base Material:
    Copper Alloy
  • Contact Retention:
    With
  • Contact Retention Type:
    Spring
  • Operating Voltage:
    115 VAC
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Type:
    Socket
  • Circuit Application:
    Power & Signal & Data
  • Contact Current Rating (Max):
    13 A
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Mating Area Plating Material:
    No Plating (Thermocouple)
  • Wire/Cable Type:
    Strip
  • Lattice Contact Mating Area Plating Material:
    Gold
  • Contact Retention Within Housing:
    With
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Contact Size Code:
    16
  • Wire Contact Termination Area Plating Material:
    Gold
  • Contact Retention Type within Housing:
    Spring
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 097-0179-16 RoHS compliant?
Yes, 097-0179-16 is RoHS compliant.
What is the lead time for 097-0179-16?
The standard lead time for 097-0179-16 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/14/26
8 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.62
5
$44.27
10
$42.95
25
$41.71
50
$39.42
100
$33.76
250 +
$33.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!