Available Replacements
Posible reemplazo
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

097-0166-12

097-0166-12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
097-0166-12
Search Keywords: 097016612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: 097-0166-12
Alias/AKA: ZPF000000000001234
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Method to Wire & Cable: Crimp
Contact Mating Area Plating Material: Gold
Contact Retention Type: Spring
Sealable: Yes
Wire Size: 16 – 12 AWG
Wire/Cable Type: Strip
Contact Termination Area Plating Material: Gold
Contact Current Rating (Max): 23 A
Contact Classification: Signal
Operating Temperature Range: -65 – 260 °C, -85 – 500 °F
Contact Retention: With
Operating Voltage: 115 VAC
Connector System: Cable-to-Cable
Material: Copper Alloy
Contact Size: 12
Contact Type: Socket
Contact Base Material: Copper Alloy
Lattice Contact Mating Area Plating Material: Gold
Barrel Type: Crimp
Circuit Application: Power & Signal
Contact Size Code: 12
Compatible With Wire & Cable Type: Discrete Wire
Contact Retention Within Housing: With
Contact Retention Type within Housing: Spring
Wire Contact Termination Area Plating Material: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 097-0166-12?
The recommended replacement for 097-0166-12 is EN3155-005F1212 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is 097-0166-12 RoHS compliant?
Yes, 097-0166-12 is RoHS compliant.
What is the lead time for 097-0166-12?
The standard lead time for 097-0166-12 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$44.22
125
$23.60
188
$16.56
250 +
$16.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!