- Home ›
- All Products›
- 097-0165-12
097-0165-12
TE Connectivity / Deutsch
097-0165-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0165-12
Search Keywords: 097016512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:097-0165-12
-
Alias/AKA:ZPF000000000001233, EN3155-004M1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lattice Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Size:12
-
Material:Copper Alloy
-
Operating Voltage:115 VAC
-
Barrel Type:Crimp
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):23 A
-
Contact Classification:Signal
-
Sealable:Yes
-
Wire/Cable Type:Strip
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Contact Retention Type:Spring
-
Wire Size:16 – 12 AWG
-
Connector System:Cable-to-Cable
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Termination Area Plating Material:Gold
-
Contact Retention:With
-
Contact Size Code:12
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
209
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
209
$18.43
417
$9.78
625
$6.89
833 +
$6.75
Click for Quote
Log in
to unlock special pricing