- Home ›
- All Products›
- 097-0036-16
097-0036-16
TE Connectivity / Deutsch
097-0036-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0036-16
Search Keywords: 097003616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:097-0036-16
-
Alias/AKA:ZPF000000000001211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Barrel Type:Crimp
-
Sealable:Yes
-
Contact Retention:With
-
Operating Voltage:115 VAC
-
Contact Type:Socket
-
Wire Size:20 – 16 AWG
-
Wire/Cable Type:Strip
-
Contact Retention Type:Spring
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:16
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Mating Area Plating Material:No Plating (Thermocouple)
-
Contact Classification:Signal
-
Connector System:Cable-to-Cable
-
Circuit Application:Power & Signal & Data
-
Contact Base Material:Alumel
-
Material:Alumel
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Size Code:16
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
46
$83.56
92
$44.24
138
$31.13
183 +
$30.51
Click for Quote
Log in
to unlock special pricing