- Home ›
- All Products›
- 097-0016-20TRA
097-0016-20TRA
TE Connectivity / Deutsch
097-0016-20 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0016-20 TRA
Search Keywords: 097001620TRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:097-0016-20TRA
-
Alias/AKA:ZPF000000000001205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Connector System:Cable-to-Cable
-
Wire Size:24 – 20 AWG
-
Operating Voltage:115 VAC
-
Sealable:Yes
-
Contact Termination Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Contact Size:20
-
Contact Retention Type:Spring
-
Contact Retention:With
-
Barrel Type:Crimp
-
Wire/Cable Type:Strip
-
Termination Method to Wire & Cable:Crimp
-
Lattice Contact Mating Area Plating Material:Gold
-
Circuit Application:Power & Signal & Data
-
Contact Classification:Signal
-
Material:Copper Alloy
-
Contact Current Rating (Max):7.5 A
-
Contact Retention Type within Housing:Spring
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Contact Size Code:20
-
Wire Contact Termination Area Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
686
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
686
$5.75
1,372
$3.04
2,058
$2.14
2,743 +
$2.10
Click for Quote
Log in
to unlock special pricing