- Home ›
- All Products›
- 097-0015-20
TE Connectivity / Deutsch
097-0015-20
097-0015-20
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 097-0015-20 |
| Alias/AKA: | ZPF000000000001201, EN3155-004M2020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Barrel Type: | Crimp |
| Contact Termination Area Plating Material: | Gold |
| Contact Mating Area Plating Material: | Gold |
| Sealable: | Yes |
| Wire Size: | 24 – 20 AWG |
| Contact Size: | 20 |
| Contact Base Material: | Copper Alloy |
| Contact Retention Type: | Spring |
| Material: | Copper Alloy |
| Contact Classification: | Signal |
| Operating Temperature Range: | -65 – 260 °C, -85 – 500 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Current Rating (Max): | 7.5 A |
| Contact Type: | Pin |
| Operating Voltage: | 115 VDC |
| Contact Retention: | With |
| Termination Method to Wire & Cable: | Crimp |
| Lattice Contact Mating Area Plating Material: | Gold |
| Wire/Cable Type: | Strip |
| Connector System: | Cable-to-Cable |
| Contact Retention Within Housing: | With |
| Compatible With Wire & Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type within Housing: | Spring |
| Contact Size Code: | 20 |