- Home ›
- All Products›
- 097-0014-16
097-0014-16
TE Connectivity / Deutsch
097-0014-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
097-0014-16
Search Keywords: 097001416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:097-0014-16
-
Alias/AKA:ZPF000000000001199, EN3155-004M1616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Cable
-
Contact Retention Type:Spring
-
Wire/Cable Type:Strip
-
Contact Current Rating (Max):13 A
-
Contact Size:16
-
Contact Base Material:Copper Alloy
-
Material:Copper Alloy
-
Lattice Contact Mating Area Plating Material:Gold
-
Barrel Type:Crimp
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC
-
Contact Type:Pin
-
Wire Size:20 – 16 AWG
-
Circuit Application:Power & Signal & Data
-
Sealable:Yes
-
Contact Termination Area Plating Material:Gold
-
Contact Retention:With
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Contact Classification:Signal
-
Contact Size Code:16
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,624
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$5.57
100
$5.56
250
$5.55
500
$5.53
698
$5.52
1,396
$2.92
2,094
$2.06
2,791 +
$2.01
Click for Quote
Log in
to unlock special pricing