- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0662-207-0882
0662-207-0882
TE Connectivity / Deutsch
Socket Contact 8-10 AWG Size 8 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact 8-10 AWG Size 8 Crimp Gold
Search Keywords: 06622070882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:0662-207-0882
-
Alias/AKA:M39029/30-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:8
-
Wire Size:8-10 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:46 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$10.11
500
$10.09
750
$10.06
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing