- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0662-207-0482
TE Connectivity / Deutsch
0662-207-0482
CONT SOC ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 0662-207-0482 |
| Alias/AKA: | M39029/30-221 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Gender: | SKT |
| Contact Size: | 4 |
| Wire Size: | 4-6 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Current Rating: | 80 A |
| Termination Method: | Crimp |