- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 0660-206-0882
0660-206-0882
TE Connectivity / Deutsch
Circular Power Contact PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Circular Power Contact PIN
Search Keywords: 06602060882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:0660-206-0882
-
Alias/AKA:M39029/29-214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:8-10 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:46 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,272
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26