- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0660-206-0482
0660-206-0482
TE Connectivity / Deutsch
CONT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT PIN
Search Keywords: 06602060482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:0660-206-0482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Current Rating (Max):80 A
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Silver
-
Contact Termination Area Plating Material:Silver
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$14.99
500
$7.94
750
$5.59
1,000 +
$5.47
Click for Quote
Log in
to unlock special pricing