- Home ›
- All Products›
- 047-0894-20
047-0894-20
TE Connectivity / Deutsch
047-0894-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
047-0894-20
Search Keywords: 047089420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:047-0894-20
-
Alias/AKA:ZPF000000000000745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Wire/Cable Type:Strip
-
Lattice Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Current Rating (Max):7.5 A
-
Operating Voltage:115 VDC
-
Contact Retention:With
-
Contact Type:Pin
-
Circuit Application:Power & Signal & Data
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:20
-
Sealable:Yes
-
Contact Classification:Signal
-
Material:Copper Alloy
-
Wire Size:24 – 20 AWG
-
Contact Termination Area Plating Material:Gold
-
Contact Retention Type:Spring
-
Barrel Type:Crimp
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size Code:20
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
141
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
141
$19.88
282
$10.53
423
$7.41
563 +
$7.26
Click for Quote
Log in
to unlock special pricing