- Home ›
- All Products›
- 047-0893-12
TE Connectivity / Deutsch
047-0893-12
047-0893-12
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
047-0893-12
Search Keywords: 047089312
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 047-0893-12 |
| Alias/AKA: | ZPF000000000000736 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Termination Area Plating Material: | Gold |
| Barrel Type: | Crimp |
| Lattice Contact Mating Area Plating Material: | Gold |
| Sealable: | Yes |
| Contact Mating Area Plating Material: | Gold |
| Circuit Application: | Power & Signal |
| Contact Base Material: | Copper Alloy |
| Contact Retention Type: | Spring |
| Contact Size: | 12 |
| Wire Size: | 16 – 12 AWG |
| Operating Voltage: | 115 VAC |
| Termination Method to Wire & Cable: | Crimp |
| Contact Classification: | Signal |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Wire/Cable Type: | Strip |
| Contact Retention: | With |
| Material: | Copper Alloy |
| Contact Type: | Socket |
| Contact Current Rating (Max): | 23 A |
| Connector System: | Cable-to-Cable |
| Contact Size Code: | 12 |
| Compatible With Wire & Cable Type: | Discrete Wire |
| Contact Retention Type within Housing: | Spring |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Within Housing: | With |
Product Guides
+
Frequently Asked Questions
Is 047-0893-12 RoHS compliant?
Yes, 047-0893-12 is RoHS compliant.
What is the lead time for 047-0893-12?
The standard lead time for 047-0893-12 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
25
$241.81
50
$127.62
75
$87.77
100 +
$86.01
Click for Quote
Log in
to unlock special pricing