- Home ›
- All Products›
- 028-0108-22
028-0108-22
TE Connectivity / Deutsch
028-0108-22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
028-0108-22
Search Keywords: 028010822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:028-0108-22
-
Alias/AKA:ZPF000000000000697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Copper Alloy
-
Connector System:Cable-to-Cable
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC
-
Contact Current Rating (Max):5 A
-
Lattice Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Size:22
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Circuit Application:Power & Signal & Data
-
Contact Retention Type:Spring
-
Wire Size:26 – 22 AWG
-
Wire/Cable Type:Strip
-
Barrel Type:Crimp
-
Contact Retention:With
-
Contact Classification:Signal
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Contact Size Code:22
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
283
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.97
25
$2.70
50
$2.69
100
$2.68
283
$2.67
566
$1.65
849
$1.30
1,132 +
$1.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT