- Home ›
- All Products›
- 025-0404-20
TE Connectivity / Deutsch
025-0404-20
025-0404-20
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025-0404-20
Search Keywords: 025040420
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 025-0404-20 |
| Alias/AKA: | ZPF000000000000597 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Current Rating (Max): | 7.5 A |
| Contact Classification: | Signal |
| Barrel Type: | Crimp |
| Wire/Cable Type: | Strip |
| Material: | Copper Alloy |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Sealable: | Yes |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| Termination Method to Wire & Cable: | Crimp |
| Operating Voltage: | 115 VDC |
| Circuit Application: | Power & Signal & Data |
| Connector System: | Cable-to-Cable |
| Lattice Contact Mating Area Plating Material: | Gold |
| Contact Type: | Pin |
| Contact Termination Area Plating Material: | Gold |
| Wire Size: | 24 – 20 AWG |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Contact Size: | 20 |
| Contact Retention Within Housing: | With |
| Contact Size Code: | 20 |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type within Housing: | Spring |
| Compatible With Wire & Cable Type: | Discrete Wire |
Product Guides
+
Frequently Asked Questions
Is 025-0404-20 RoHS compliant?
Yes, 025-0404-20 is RoHS compliant.
What is the lead time for 025-0404-20?
The standard lead time for 025-0404-20 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
24 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
117
$74.16
234
$39.14
351
$26.92
467 +
$26.38
Click for Quote
Log in
to unlock special pricing