- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 020-0511-20
TE Connectivity / Deutsch
020-0511-20
Contact, Pin, Size 20, Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 020-0511-20 |
| Alias/AKA: | ZPF000000000000570 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | PIN3470 |
| Contact Size: | 203467 |
| Contact Plating: | Gold3466 |