- Home ›
- All Products›
- 020-0511-16
020-0511-16
TE Connectivity / Deutsch
020-0511-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
020-0511-16
Search Keywords: 020051116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:020-0511-16
-
Alias/AKA:ZPF000000000000569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Wire & Cable:Crimp
-
Material:Copper Alloy
-
Wire Size:20 – 16 AWG
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Termination Area Plating Material:Gold
-
Contact Retention Type:Spring
-
Sealable:Yes
-
Wire/Cable Type:Strip
-
Circuit Application:Power & Signal & Data
-
Operating Voltage:115 VAC
-
Contact Classification:Signal
-
Contact Retention:With
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):13 A
-
Barrel Type:Crimp
-
Contact Size:16
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size Code:16
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.015
250
$0.825
500
$0.788
1,000
$0.754
2,500
$0.723
5,000
$0.704
7,500
$0.702
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing