- Home ›
- All Products›
- 020-0511-12
TE Connectivity / Deutsch
020-0511-12
020-0511-12
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
020-0511-12
Search Keywords: 020051112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:020-0511-12
-
Alias/AKA:ZPF000000000000568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Contact Current Rating (Max):23 A
-
Circuit Application:Power & Signal
-
Lattice Contact Mating Area Plating Material:Gold
-
Wire/Cable Type:Strip
-
Contact Retention Type:Spring
-
Wire Size:16 – 12 AWG
-
Contact Mating Area Plating Material:Gold
-
Contact Size:12
-
Contact Retention:With
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:115 VAC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Classification:Signal
-
Barrel Type:Crimp
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Contact Termination Area Plating Material:Gold
-
Material:Copper Alloy
-
Contact Size Code:12
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Frequently Asked Questions
Is 020-0511-12 RoHS compliant?
Yes, 020-0511-12 is RoHS compliant.
What is the lead time for 020-0511-12?
The standard lead time for 020-0511-12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1381
12 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,381
$2.80
2,762
$1.49
4,143
$1.05
5,524 +
$1.03
Click for Quote
Log in
to unlock special pricing