- Home ›
- All Products›
- 020-0008-16
020-0008-16
TE Connectivity / Deutsch
020-0008-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
020-0008-16
Search Keywords: 020000816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:020-0008-16
-
Alias/AKA:ZPF000000000000543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
Material:Copper Alloy
-
Contact Retention Type:Spring
-
Lattice Contact Mating Area Plating Material:Gold
-
Wire Size:20 – 16 AWG
-
Operating Voltage:115 VAC
-
Barrel Type:Crimp
-
Contact Retention:With
-
Contact Classification:Signal
-
Contact Size:16
-
Wire/Cable Type:Strip
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Contact Termination Area Plating Material:Gold
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Contact Type:Pin
-
Connector System:Cable-to-Cable
-
Circuit Application:Power & Signal & Data
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Contact Size Code:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
744
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
744
$3.78
1,487
$2.00
2,231
$1.41
2,974 +
$1.38
Click for Quote
Log in
to unlock special pricing