- Home ›
- All Products›
- 006-1188-20TRA
006-1188-20TRA
TE Connectivity / Deutsch
006-1188-20 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
006-1188-20 TRA
Search Keywords: 006118820TRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:006-1188-20TRA
-
Alias/AKA:ZPF000000000000434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:No Plating (Thermocouple)
-
Contact Retention:With
-
Barrel Type:Crimp
-
Wire/Cable Type:Strip
-
Contact Size:20
-
Contact Classification:Signal
-
Contact Retention Type:Spring
-
Material:Alumel
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:24 – 20 AWG
-
Circuit Application:Power & Signal & Data
-
Operating Voltage:115 VAC
-
Contact Base Material:Alumel
-
Connector System:Cable-to-Cable
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Contact Size Code:20
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
76
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
76
$18.04
152
$11.10
228
$8.79
303 +
$8.61
Click for Quote
Log in
to unlock special pricing