- Home ›
- All Products›
- 006-1188-20
006-1188-20
TE Connectivity / Deutsch
006-1188-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
006-1188-20
Search Keywords: 006118820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:006-1188-20
-
Alias/AKA:ZPF000000000000432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:115 VAC
-
Connector System:Cable-to-Cable
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type:Spring
-
Wire Size:24 – 20 AWG
-
Contact Classification:Signal
-
Contact Base Material:Alumel
-
Contact Size:20
-
Circuit Application:Power & Signal & Data
-
Wire/Cable Type:Strip
-
Barrel Type:Crimp
-
Contact Retention:With
-
Sealable:Yes
-
Contact Type:Pin
-
Contact Mating Area Plating Material:No Plating (Thermocouple)
-
Material:Alumel
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Size Code:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
78
$18.10
156
$11.14
234
$8.82
312 +
$8.64
Click for Quote
Log in
to unlock special pricing