- Home ›
- All Products›
- 006-0937-16A
006-0937-16A
TE Connectivity / Deutsch
006-0937-16 A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
006-0937-16 A
Search Keywords: 006093716A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:006-0937-16A
-
Alias/AKA:ZPF000000000000362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Termination Area Plating Material:Gold
-
Sealable:Yes
-
Contact Mating Area Plating Material:Gold
-
Material:Copper Alloy
-
Circuit Application:Power & Signal & Data
-
Contact Retention Type:Spring
-
Lattice Contact Mating Area Plating Material:Gold
-
Wire Size:20 – 16 AWG
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Barrel Type:Crimp
-
Operating Voltage:115 VAC
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Contact Size:16
-
Contact Retention:With
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Cable
-
Wire/Cable Type:Strip
-
Contact Classification:Signal
-
Contact Size Code:16
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.491
250
$1.175
500
$1.069
1,000
$0.920
2,500
$0.915
5,000
$0.910
7,500
$0.906
10,000 +
$0.901
Click for Quote
Log in
to unlock special pricing