Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

006-0937-16

006-0937-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
006-0937-16
Search Keywords: 006093716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: 006-0937-16
Alias/AKA: ZPF000000000000359
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power3468,Signal3468
Gender: PIN3470
Contact Size: 163467
Wire Size: 16-20 AWG
Contact Material: Copper Alloy3465
Contact Plating: Gold3466
Maximum Current Rating: 13 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 006-0937-16 RoHS compliant?
Yes, 006-0937-16 is RoHS compliant.
What is the lead time for 006-0937-16?
The standard lead time for 006-0937-16 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 598
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
386
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.95
100
$7.93
250
$7.91
386
$7.89
771
$4.18
1,156
$2.94
1,541 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!