- Home ›
- All Products›
- YHDP26-24-31SEL024
YHDP26-24-31SEL024
TE Connectivity / Deutsch Automotive
PLG, 31P, BLK, E, WTHD, 16, S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 31P, BLK, E, WTHD, 16, S
Search Keywords: YHDP262431SEL024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:YHDP26-24-31SEL024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Degree of Protection:IP67
-
Number of Positions:31
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Sealable:Yes
-
Terminal Position Assurance:No
-
Strain Relief:Add By Accessory
-
Packaging Quantity:1
-
Packaging Method:Box
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Primary Product Color:Black
-
Product Length:1.508 in, 38.3 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:1.95 in, 49.53 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Guide Slot
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Connector Shape:Circular
-
Connector Height:1.95 in, 49.53 mm
-
Mating Alignment:With
-
Contact Size:Size 16
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.99
40
$14.71
80
$14.08
120
$13.50
280
$13.14
520
$12.97
1,000 +
$12.93
Click for Quote
Log in
to unlock special pricing