- Home ›
- All Products›
- YHDP24-24-91PEL024
YHDP24-24-91PEL024
TE Connectivity / Deutsch Automotive
A 9-way, size 24 shell circular receptacle from the HDP20 series, featuring an E-seal and a wide threaded adapter.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A 9-way, size 24 shell circular receptacle from the HDP20 series, featuring an E-seal and a wide threaded adapter.
Search Keywords: YHDP242491PEL024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:YHDP24-24-91PEL024
-
Alias/AKA:HDP24-24-91PE-L024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Serviceable:Yes
-
Sealable:Yes
-
Degree of Protection:IP67
-
Number of Positions:9
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:1
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Terminal Position Assurance:No
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Primary Locking Feature:Contact Retainer
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:2 in, 50.8 mm
-
Contact Current Rating (Max):13 A, 25 A, 60 A
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, .094 in, .142 in, 1.59 mm, 2.39 mm, 3.61 mm
-
Product Length:1.635 in, 41.53 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:1.875 in, 47.63 mm
-
Connector Shape:Circular
-
Housing Material:PA GF
-
Contact Type:Pin
-
Mating Alignment:With
-
Mating Alignment Type:Guide Post
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 12 , Size 16 , Size 8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$20.15
10
$17.65
30
$16.62
60
$16.07
120
$13.72
270
$13.68
510 +
$13.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT