- Home ›
- All Products›
- YHDP24-24-23PEL024
YHDP24-24-23PEL024
TE Connectivity / Deutsch Automotive
REC, 23P, BLK, E, WTHD, 16, P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
REC, 23P, BLK, E, WTHD, 16, P
Search Keywords: YHDP242423PEL024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:YHDP24-24-23PEL024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Quantity:1
-
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Sealable:Yes
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:No
-
Number of Positions:23
-
Degree of Protection:IP67
-
Serviceable:Yes
-
Contact Current Rating (Max):13 A
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Primary Locking Feature:Contact Retainer
-
Blank Cavity Position:0
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Length:1.635 in, 41.53 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Product Width:2 in, 50.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Shape:Circular
-
Contact Size:Size 16 , Size 20
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Connector Height:1.875 in, 47.63 mm
-
Contact Type:Pin
-
Mating Alignment Type:Guide Post
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$17.39
10
$16.58
30
$16.09
60
$15.62
120
$14.77
270
$14.37
510 +
$14.18
Click for Quote
Log in
to unlock special pricing